Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L77SDE09SABCH4RC309 | |
|---|---|
DigiKey Part Number | L77SDE09SABCH4RC309-ND |
Manufacturer | |
Manufacturer Product Number | L77SDE09SABCH4RC309 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDE09SABCH4RC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.590" (14.99mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641137802 | HARTING | 0 | 1195-2369-ND | £1.98780 | Similar |
| 09681537612 | HARTING | 328 | 1195-2799-ND | £2.70000 | Similar |
| 09681637812 | HARTING | 47 | 1195-2804-ND | £2.21000 | Similar |
| 182-009-213R171 | NorComp Inc. | 1,703 | 182-909FE-ND | £1.72000 | Similar |
| 182-009-213R561 | NorComp Inc. | 4,567 | 182-109FE-ND | £2.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | £2.57886 | £2,785.17 |
| Unit Price without VAT: | £2.57886 |
|---|---|
| Unit Price with VAT: | £3.09463 |





















