Parametric Equivalent



L777RREH09PVF | |
|---|---|
DigiKey Part Number | L777RREH09PVF-ND |
Manufacturer | |
Manufacturer Product Number | L777RREH09PVF |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777RREH09PVF Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L777RRE09PVF | Amphenol CS (Commercial Products) | 243 | L777RRE09PVF-ND | £0.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | £0.62213 | £335.95 |
| Unit Price without VAT: | £0.62213 |
|---|---|
| Unit Price with VAT: | £0.74656 |


