
L17RRD2F1410G | |
|---|---|
DigiKey Part Number | L17RRD2F1410G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17RRD2F1410G |
Description | DSUB SCKT RR RELEASE CNTCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD2F1410G Models |
Category | Contact Form Stamped |
Manufacturer Amphenol ICC (Commercial Products) | Wire Gauge 24-28 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Features Insulation Support |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06153 | £615.30 |
| Unit Price without VAT: | £0.06153 |
|---|---|
| Unit Price with VAT: | £0.07384 |

