FCC17B25SE490 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: £1.52992
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.65385
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.48096
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.70654
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: £32.97000
Image for FCC17B25SE490 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17B25SE490

DigiKey Part Number
FCC17B25SE490-ND
Manufacturer
Manufacturer Product Number
FCC17B25SE490
Description
CONN D-SUB RCPT 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17B25SE490 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Features
Filter
Connector Type
Receptacle, Female Sockets
Voltage Rating
200V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
628-025-221-042EDAC Inc.0628-025-221-042-ND£1.52992Similar
D25S24A6RL22LFAmphenol CS (FCI)0D25S24A6RL22LF-ND£2.65385Similar
D25S24A6RV22LFAmphenol CS (FCI)0D25S24A6RV22LF-ND£2.48096Similar
D25S24A6RX22LFAmphenol CS (FCI)0D25S24A6RX22LF-ND£2.70654Similar
DBMV25SNA197ITT Cannon, LLC01003-2992-ND£32.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes