
DRPC51A001A40 | |
|---|---|
DigiKey Part Number | 664-DRPC51A001A40-ND |
Manufacturer | |
Manufacturer Product Number | DRPC51A001A40 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Industrial Environments |
Connector Type Plug to Plug, Angled Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.13000 | £25.13 |
| 10 | £21.35300 | £213.53 |
| 25 | £20.01640 | £500.41 |
| 50 | £19.06160 | £953.08 |
| 100 | £18.15260 | £1,815.26 |
| 250 | £17.01744 | £4,254.36 |
| Unit Price without VAT: | £25.13000 |
|---|---|
| Unit Price with VAT: | £30.15600 |

