



12401610E4#2A | |
|---|---|
DigiKey Part Number | 12401610E4#2ATR-ND - Tape & Reel (TR) 12401610E4#2ACT-ND - Cut Tape (CT) 12401610E4#2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401610E4#2A |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401610E4#2A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Shielding Unshielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.85100 | £8.51 |
| 25 | £0.79760 | £19.94 |
| 50 | £0.75940 | £37.97 |
| 100 | £0.72310 | £72.31 |
| 250 | £0.67776 | £169.44 |
| 500 | £0.64538 | £322.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.61457 | £614.57 |
| 2,000 | £0.58524 | £1,170.48 |
| 3,000 | £0.56874 | £1,706.22 |
| 5,000 | £0.54863 | £2,743.15 |
| 7,000 | £0.53577 | £3,750.39 |
| 10,000 | £0.52246 | £5,224.60 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |










