
L17RRD1F11400 | |
|---|---|
DigiKey Part Number | 664-L17RRD1F11400TR-ND - Tape & Reel (TR) 664-L17RRD1F11400CT-ND - Cut Tape (CT) 664-L17RRD1F11400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L17RRD1F11400 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD1F11400 Models |
Category | Contact Form Stamped |
Manufacturer Amphenol ICC (Commercial Products) | Wire Gauge 20-24 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Features Insulation Support |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.03320 | £0.83 |
| 50 | £0.03180 | £1.59 |
| 100 | £0.03020 | £3.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.02735 | £10.94 |
| 800 | £0.02604 | £20.83 |
| 1,200 | £0.02530 | £30.36 |
| 2,000 | £0.02440 | £48.80 |
| 2,800 | £0.02383 | £66.72 |
| 4,000 | £0.02323 | £92.92 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |









