10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114-00841-68

DigiKey Part Number
114-00841-68-2-ND - Tape & Reel (TR)
114-00841-68-1-ND - Cut Tape (CT)
114-00841-68-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
114-00841-68
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
114-00841-68 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Amphenol ICC (Commercial Products)
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.061" (1.55mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Connector
Base Product Number
Insertion, Removal Method
Push In, Pull Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,225
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.32000£1.32
10£1.12000£11.20
25£1.04920£26.23
50£0.99920£49.96
100£0.95140£95.14
250£0.89176£222.94
500£0.84920£424.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.77046£1,155.69
3,000£0.74576£2,237.28
Manufacturers Standard Package
Unit Price without VAT:£1.32000
Unit Price with VAT:£1.58400