
SFW10R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1898-2-ND - Tape & Reel (TR) 609-1898-1-ND - Cut Tape (CT) 609-1898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW10R-2STE1LF |
Description | CONN FFC FPC TOP 10POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW10R-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.33200 | £3.32 |
| 25 | £0.31120 | £7.78 |
| 50 | £0.29620 | £14.81 |
| 100 | £0.28200 | £28.20 |
| 250 | £0.26432 | £66.08 |
| 500 | £0.25170 | £125.85 |
| 1,000 | £0.23967 | £239.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22823 | £456.46 |
| 4,000 | £0.21733 | £869.32 |
| 6,000 | £0.21121 | £1,267.26 |
| 10,000 | £0.20373 | £2,037.30 |
| 14,000 | £0.19895 | £2,785.30 |
| 20,000 | £0.19401 | £3,880.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

