
SFV26R-1STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV26R-1STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV26R-1STBE1HLFCT-ND - Cut Tape (CT) 609-SFV26R-1STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV26R-1STBE1HLF |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV26R-1STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.40200 | £4.02 |
| 25 | £0.37720 | £9.43 |
| 50 | £0.35900 | £17.95 |
| 100 | £0.34170 | £34.17 |
| 250 | £0.32036 | £80.09 |
| 500 | £0.30504 | £152.52 |
| 1,000 | £0.29047 | £290.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26880 | £806.40 |
| 6,000 | £0.25597 | £1,535.82 |
| 9,000 | £0.24876 | £2,238.84 |
| 15,000 | £0.23996 | £3,599.40 |
| 21,000 | £0.23433 | £4,920.93 |
| 30,000 | £0.22852 | £6,855.60 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

