52 (40 + 12 Power) Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE1B04023111111

DigiKey Part Number
609-SE1B04023111111-ND
Manufacturer
Manufacturer Product Number
SE1B04023111111
Description
SE1B04023111111-SLIMCOOLEDGE 0.6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
52 (40 + 12 Power) Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Datasheet
 Datasheet
EDA/CAD Models
SE1B04023111111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, Board Lock
Series
Mounting Type
Surface Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
6; 20
Contact Type
Cantilever
Number of Positions
52 (40 + 12 Power)
Color
Black
Card Thickness
0.063" (1.60mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.026" (0.65mm)
Termination Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,600£4.16893£6,670.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.16893
Unit Price with VAT:£5.00272