Similar

ME1014010201091 | |
|---|---|
DigiKey Part Number | 609-ME1014010201091TR-ND - Tape & Reel (TR) 609-ME1014010201091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ME1014010201091 |
Description | MINI COOL EDGE 0.60MM,140 SIGNAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1014010201091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28 | |
Number of Positions | 140 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.55000 | £14.55 |
| 10 | £12.36200 | £123.62 |
| 25 | £11.58800 | £289.70 |
| 50 | £11.03520 | £551.76 |
| 100 | £10.88640 | £1,088.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £9.62046 | £3,367.16 |
| 700 | £9.16189 | £6,413.32 |
| Unit Price without VAT: | £14.55000 |
|---|---|
| Unit Price with VAT: | £17.46000 |


