HM2R88PA8100N9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: £4.69828
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 467
Unit Price: £14.31000
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2R88PA8100N9

DigiKey Part Number
HM2R88PA8100N9-ND
Manufacturer
Manufacturer Product Number
HM2R88PA8100N9
Description
CONN RECEPT 200POS 2MM PRESS-FIT
Customer Reference
Detailed Description
200 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Connector Style
E 25
Number of Positions
200
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500V
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes