Direct

HM2R82PA8104N9LF | |
|---|---|
DigiKey Part Number | HM2R82PA8104N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R82PA8104N9LF |
Description | CONN RECEPT 99POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 99 (88 + 11 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R82PA8104N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | FR 11 | |
Number of Positions | 99 (88 + 11 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide, Upper Shield | |
Base Product Number |


