


HM2P95PDH3U5N9LF | |
|---|---|
DigiKey Part Number | HM2P95PDH3U5N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P95PDH3U5N9LF |
Description | CONN HEADER 225POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 225 (200 + 25 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P95PDH3U5N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | DE 25 | |
Number of Positions | 225 (200 + 25 Ground) | |
Number of Positions Loaded | 125 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 1 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | £2.84220 | £2,182.81 |
| Unit Price without VAT: | £2.84220 |
|---|---|
| Unit Price with VAT: | £3.41064 |

