Direct

HM2P87PD81K1N9 | |
|---|---|
DigiKey Part Number | HM2P87PD81K1N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2P87PD81K1N9 |
Description | CONN HEADER 220POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 220 (176 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Connector Style | D 22 | |
Number of Positions | 220 (176 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |




