


HM2P09PN5114GFLF | |
|---|---|
DigiKey Part Number | HM2P09PN5114GFLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P09PN5114GFLF |
Description | MPAC 5R ST PF HDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | HM2P09PN5114GFLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | £3.43596 | £1,319.41 |
| Unit Price without VAT: | £3.43596 |
|---|---|
| Unit Price with VAT: | £4.12315 |

