Image for HM1W51AKR000H6LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1W51AKR000H6LF

DigiKey Part Number
HM1W51AKR000H6LF-ND
Manufacturer
Manufacturer Product Number
HM1W51AKR000H6LF
Description
CONN HEADER 30POS PCB
Customer Reference
Detailed Description
30 Connector Header, Male Pins Through Hole Natural
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.