
F536-1A7H1-11025 | |
|---|---|
DigiKey Part Number | 609-F536-1A7H1-11025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F536-1A7H1-11025 |
Description | FLEX CONNECTOR, P=1.00MM, H=4.25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.167" (4.25mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.30116 | £1,806.96 |
| Unit Price without VAT: | £0.30116 |
|---|---|
| Unit Price with VAT: | £0.36139 |

