Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F52L-1A7A1-11013 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11013TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11013CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11013 |
Description | CONN FFC FPC VERT 13POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11013 Models |
Category | Height Above Board 0.198" (5.04mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F52L1A7A111013B100 | Amphenol CS (FCI) | 0 | 609-F52L1A7A111013B100TR-ND | £0.17790 | Parametric Equivalent |
| F52L1A7A111013B200 | Amphenol CS (FCI) | 0 | 609-F52L1A7A111013B200TR-ND | £0.17476 | Parametric Equivalent |
| F52L1A7H111013B100 | Amphenol CS (FCI) | 0 | 609-F52L1A7H111013B100TR-ND | £0.18325 | Parametric Equivalent |
| F52L1A7H111013B200 | Amphenol CS (FCI) | 0 | 609-F52L1A7H111013B200TR-ND | £0.18738 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28600 | £2.86 |
| 25 | £0.26800 | £6.70 |
| 50 | £0.25520 | £12.76 |
| 100 | £0.24290 | £24.29 |
| 250 | £0.22768 | £56.92 |
| 500 | £0.21680 | £108.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20644 | £206.44 |
| 2,000 | £0.19658 | £393.16 |
| 3,000 | £0.19103 | £573.09 |
| 5,000 | £0.18427 | £921.35 |
| 7,000 | £0.17995 | £1,259.65 |
| 10,000 | £0.17548 | £1,754.80 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |



