
F52L-1A7A1-11004 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11004TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11004CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11004 |
Description | CONN FFC FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.198" (5.04mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16900 | £1.69 |
| 25 | £0.15840 | £3.96 |
| 50 | £0.15100 | £7.55 |
| 100 | £0.14380 | £14.38 |
| 250 | £0.13472 | £33.68 |
| 500 | £0.12826 | £64.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12213 | £122.13 |
| 2,000 | £0.11630 | £232.60 |
| 3,000 | £0.11301 | £339.03 |
| 5,000 | £0.10901 | £545.05 |
| 7,000 | £0.10645 | £745.15 |
| 10,000 | £0.10381 | £1,038.10 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

