
F332-1A7F1-E7C60 | |
|---|---|
DigiKey Part Number | 609-F332-1A7F1-E7C60TR-ND - Tape & Reel (TR) 609-F332-1A7F1-E7C60CT-ND - Cut Tape (CT) 609-F332-1A7F1-E7C60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F332-1A7F1-E7C60 |
Description | F332-1A7F1-E7C60-AUTOLOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F332-1A7F1-E7C60 Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.33mm | Housing Color Natural |
Height Above Board 0.096" (2.45mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.48200 | £14.82 |
| 25 | £1.38880 | £34.72 |
| 50 | £1.32260 | £66.13 |
| 100 | £1.25930 | £125.93 |
| 250 | £1.18048 | £295.12 |
| 500 | £1.12412 | £562.06 |
| 1,000 | £1.07047 | £1,070.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.95958 | £2,398.95 |
| 5,000 | £0.91382 | £4,569.10 |
| 7,500 | £0.88808 | £6,660.60 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

