30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F308-1B7F1-21030-E200

DigiKey Part Number
609-F308-1B7F1-21030-E200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F308-1B7F1-21030-E200
Description
F308-1B7F1-21030-E200-AUTOLOCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable End Type
Notched
Manufacturer
Amphenol ICC (FCI)
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Thermoplastic
Part Status
Active
Actuator Material
Thermoplastic
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
30
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
3.15µin (0.08µm)
FFC, FCB Thickness
0.33mm
Housing Color
Black
Height Above Board
0.096" (2.45mm)
Actuator Color
Black
Locking Feature
Slide Lock
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.42942£6,441.30
Manufacturers Standard Package
Unit Price without VAT:£0.42942
Unit Price with VAT:£0.51530