Parametric Equivalent

F308-1B7F1-21026-E200 | |
|---|---|
DigiKey Part Number | 609-F308-1B7F1-21026-E200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F308-1B7F1-21026-E200 |
Description | F308-1B7F1-21026-E200-AUTOLOCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.33mm | Housing Color Black |
Height Above Board 0.096" (2.45mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3081B7F121026E200 | Amphenol CS (FCI) | 1 | 609-F3081B7F121026E200CT-ND | £0.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.39761 | £7,952.20 |
| Unit Price without VAT: | £0.39761 |
|---|---|
| Unit Price with VAT: | £0.47713 |


