
F14D-1B7H1-E8C23 | |
|---|---|
DigiKey Part Number | 609-F14D-1B7H1-E8C23TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F14D-1B7H1-E8C23 |
Description | F14D-1B7H1-E8C23-FLIP TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F14D-1B7H1-E8C23 Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Board Guide, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Pitch 0.024" (0.60mm) | Current Rating (Amps) 2A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.20mm | Housing Color Black |
Height Above Board 0.040" (1.02mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75,000 | £0.13306 | £9,979.50 |
| Unit Price without VAT: | £0.13306 |
|---|---|
| Unit Price with VAT: | £0.15967 |

