
DDR504112002JL | |
|---|---|
DigiKey Part Number | 609-DDR504112002JL-ND |
Manufacturer | |
Manufacturer Product Number | DDR504112002JL |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DDR504112002JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR5 SDRAM | |
Standards | MO-329 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £2.62684 | £8,405.89 |
| Unit Price without VAT: | £2.62684 |
|---|---|
| Unit Price with VAT: | £3.15221 |

