Similar
Similar

DDM50S300N | |
|---|---|
DigiKey Part Number | DDM50S300N-ND |
Manufacturer | |
Manufacturer Product Number | DDM50S300N |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DDM50S300N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |



