

95615-928TRLF | |
|---|---|
DigiKey Part Number | 609-4399-2-ND - Tape & Reel (TR) 609-4399-1-ND - Cut Tape (CT) 609-4399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95615-928TRLF |
Description | CONN HEADER SMD 28POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95615-928TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.71000 | £3.71 |
| 10 | £3.14700 | £31.47 |
| 100 | £2.67480 | £267.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.20377 | £1,322.26 |
| Unit Price without VAT: | £3.71000 |
|---|---|
| Unit Price with VAT: | £4.45200 |

