95293-401A07LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 1,656
Unit Price: £0.44000
Datasheet

Similar


Harwin Inc.
In Stock: 1,629
Unit Price: £0.39000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: £0.30588
Datasheet

Similar


Samtec Inc.
In Stock: 732
Unit Price: £0.83000
Datasheet
Connector Header Surface Mount 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95293-401A07LF

DigiKey Part Number
95293-401A07LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
95293-401A07LF
Description
CONN HEADER SMD 7POS 2.54MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95293-401A07LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,320£0.25630£2,132.42
Unit Price without VAT:£0.25630
Unit Price with VAT:£0.30756