Position Card Connector PCMCIA - Type I, II, III Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95079-10CALF

DigiKey Part Number
95079-10CALF-ND
Manufacturer
Manufacturer Product Number
95079-10CALF
Description
CONN PCMCIA CARD SNAP-IN
Customer Reference
Detailed Description
Position Card Connector PCMCIA - Type I, II, III Snap-In
Datasheet
 Datasheet
EDA/CAD Models
95079-10CALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Card Type
PCMCIA - Type I, II, III
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Left
Mounting Type
Snap-In
Features
Card Guides
Height Above Board
-
Mounting Feature
Normal, Standard - Top
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.