
91921-32121LF | |
|---|---|
DigiKey Part Number | 609-91921-32121LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91921-32121LF |
Description | CONAN CONNECTOR ASSEMBLY-91921-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4.14mm | |
Height Above Board | 0.034" (0.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.71577 | £2,863.08 |
| Unit Price without VAT: | £0.71577 |
|---|---|
| Unit Price with VAT: | £0.85892 |

