

91911-31311LF | |
|---|---|
DigiKey Part Number | 609-3422-2-ND - Tape & Reel (TR) 609-3422-1-ND - Cut Tape (CT) 609-3422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31311LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31311LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.83100 | £18.31 |
| 25 | £1.71600 | £42.90 |
| 50 | £1.63400 | £81.70 |
| 100 | £1.55590 | £155.59 |
| 250 | £1.45844 | £364.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.34355 | £1,074.84 |
| 1,600 | £1.27945 | £2,047.12 |
| 2,400 | £1.24340 | £2,984.16 |
| 4,000 | £1.19943 | £4,797.72 |
| 5,600 | £1.17132 | £6,559.39 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |






