Direct

90518-202 | |
|---|---|
DigiKey Part Number | 90518-202-ND |
Manufacturer | |
Manufacturer Product Number | 90518-202 |
Description | 90518-202-HIGH BODY JUMPER |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.360" (9.14mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |

