89801-026LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 383
Unit Price: £2.86000
Datasheet
Image for 89801-026LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89801-026LF

DigiKey Part Number
89801-026LF-ND
Manufacturer
Manufacturer Product Number
89801-026LF
Description
CONN DIP HDR IDC 26POS PCB
Customer Reference
Detailed Description
26 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG Through Hole, Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
26
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
26-28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Blue
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes