863005ALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.00000
Datasheet
Image for 863005ALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863005ALF

DigiKey Part Number
863005ALF-ND
Manufacturer
Manufacturer Product Number
863005ALF
Description
DSUB MALE SCREW LOCK
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
D-Sub Connectors
Features
Clip
Length - Threaded Portion Below Head
0.067" (1.70mm)
Length - Below Head
0.256" (6.50mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes