
863004ALF | |
|---|---|
DigiKey Part Number | 863004ALF-ND |
Manufacturer | |
Manufacturer Product Number | 863004ALF |
Description | DSUB MALE SCREW LOCK |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.067" (1.70mm) | |
Length - Below Head | 0.256" (6.50mm) | |
Thread Size | 4-40 | |
Base Product Number |

