Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400162LO1705LF

DigiKey Part Number
861400162LO1705LF-ND
Manufacturer
Manufacturer Product Number
861400162LO1705LF
Description
CONN HEADER R/A 16POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
861400162LO1705LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 100°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
500V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,886
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.33500£3.35
100£0.28430£28.43
500£0.25376£126.88
1,500£0.23482£352.23
6,000£0.21294£1,277.64
10,500£0.20470£2,149.35
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800