
86094648114755V1 | |
|---|---|
DigiKey Part Number | 86094648114755V1-ND |
Manufacturer | |
Manufacturer Product Number | 86094648114755V1 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648114755V1LF | Amphenol CS (FCI) | 660 | 609-2120-ND | £2.30000 | Direct |
| 5650408-4 | TE Connectivity AMP Connectors | 501 | A32839-ND | £5.36000 | Similar |
| 650408-4 | TE Connectivity AMP Connectors | 589 | A29021-ND | £4.36000 | Similar |



