86093968124745V1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEE
In Stock: 352
Unit Price: £2.05250
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 410
Unit Price: £4.69000
Datasheet
Image for 86093968124745V1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093968124745V1

DigiKey Part Number
86093968124745V1-ND
Manufacturer
Manufacturer Product Number
86093968124745V1
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
Amphenol ICC (FCI)
Level, Class
3
Series
Mounting Type
Through Hole
Packaging
Bag
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86093968124745V1LFWEE3525831-86093968124745V1LF-ND£2.05250Direct
5535090-9TE Connectivity AMP Connectors410A32844-ND£4.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes