86093967113H45000E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £3.45927
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £3.20995
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3
Unit Price: £8.00000
Datasheet
Image for 86093967113H45000E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093967113H45000E1

DigiKey Part Number
86093967113H45000E1-ND
Manufacturer
Manufacturer Product Number
86093967113H45000E1
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
3
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bag
Features
Board Lock
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Style
C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-1393646-3TE Connectivity AMP Connectors09-1393646-3-ND£3.45927Similar
9-1393646-4TE Connectivity AMP Connectors09-1393646-4-ND£3.20995Similar
PCN10EA-96P-2.54DS(72)Hirose Electric Co Ltd3H124266-ND£8.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes