
85985-001LF | |
|---|---|
DigiKey Part Number | 85985-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 85985-001LF |
Description | COAX ADAPT DIN COAX TO DIN COAX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector DIN Coax Receptacle, Female Socket To DIN Coax Receptacle, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | DIN Coax Receptacle, Female Socket | |
Convert To (Adapter End) | DIN Coax Receptacle, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Push-Pull | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |

