10 Connector Header, Male Blades Through Hole Natural, White Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85835-113LF

DigiKey Part Number
85835-113LF-ND
Manufacturer
Manufacturer Product Number
85835-113LF
Description
CONN HEADER BLADE PWR 10POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Connector Header, Male Blades Through Hole Natural, White Blade Power
Datasheet
 Datasheet
EDA/CAD Models
85835-113LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
10
Number of Positions Loaded
6
Pitch
0.236" (6.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
10 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,536£0.78073£1,199.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.78073
Unit Price with VAT:£0.93688