75844-201-72 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 4,986
Unit Price: £4.62000
Datasheet

Similar


Harwin Inc.
In Stock: 339
Unit Price: £2.22000
Datasheet

Similar


Harwin Inc.
In Stock: 400
Unit Price: £1.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £7.77000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £4.78000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £8.51000
Datasheet

Similar


Samtec Inc.
In Stock: 8
Unit Price: £3.31000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £8.78000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £4.89000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.39000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £8.24000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £8.41000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.46000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £8.83000
Datasheet
Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-201-72

DigiKey Part Number
75844-201-72-ND
Manufacturer
Manufacturer Product Number
75844-201-72
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes