75160-370-02LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: £0.30365

Similar


Preci-Dip
In Stock: 0
Unit Price: £0.16459

Similar


Preci-Dip
In Stock: 0
Unit Price: £0.42491
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: £0.20703

Similar


3M
In Stock: 298
Unit Price: £0.64000
Datasheet

Similar


3M
In Stock: 0
Unit Price: £0.34811
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.01000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.41000
Datasheet

Similar


Samtec Inc.
In Stock: 46
Unit Price: £0.21000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.43000

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.27000

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.64000

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.44000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.42000
Datasheet
Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-370-02LF

DigiKey Part Number
75160-370-02LF-ND
Manufacturer
Manufacturer Product Number
75160-370-02LF
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75160-370-02LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.257" (6.54mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.495" (12.57mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes