
73725-01A0RLF | |
|---|---|
DigiKey Part Number | 73725-01A0RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73725-01A0RLF |
Description | USBLP RIGMT RECEPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Position |
Datasheet | Datasheet |
EDA/CAD Models | 73725-01A0RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | - | |
Number of Contacts | - | |
Gender | - | |
Specifications | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | £0.56158 | £4,043.38 |
| Unit Price without VAT: | £0.56158 |
|---|---|
| Unit Price with VAT: | £0.67390 |

