72309-2034BLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 5,205
Unit Price: £1.55000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 3,992
Unit Price: £1.52000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 3,515
Unit Price: £1.53000
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 118
Unit Price: £2.53000
Datasheet
Image for 72309-2034BLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72309-2034BLF

DigiKey Part Number
72309-2034BLF-ND
Manufacturer
Manufacturer Product Number
72309-2034BLF
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
1.5A per Contact
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes