
71634-103LF | |
|---|---|
DigiKey Part Number | 71634-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 71634-103LF |
Description | CONN CONTACT DIN PIN COAX RA PCB |
Customer Reference | |
Detailed Description | Contact Coaxial Pin, Center Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Coaxial | |
Pin or Socket | Pin, Center | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

