Image for 71294-0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71294-0000

DigiKey Part Number
71294-0000-ND
Manufacturer
Manufacturer Product Number
71294-0000
Description
CONN PCMCIA CARD R/A PCB
Customer Reference
Detailed Description
68 Position Card Connector PCMCIA - CardBus Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Obsolete
Card Type
PCMCIA - CardBus
Number of Positions
68
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.228" (5.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.