7112S0815X11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.43943
Datasheet
Image for 7112S0815X11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7112S0815X11

DigiKey Part Number
7112S0815X11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7112S0815X11
Description
CONN SIM/SAM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
SIM, SAM Card
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.118" (3.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes