Image for 70200-005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70200-005

DigiKey Part Number
70200-005-ND
Manufacturer
Manufacturer Product Number
70200-005
Description
COAX ADAPT COAX TO COAX
Customer Reference
Detailed Description
Adapter Coaxial Connector Coax Receptacle, Female Socket To Coax Receptacle, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
Coax Receptacle, Female Socket
Convert To (Adapter End)
Coax Receptacle, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Ingress Protection
-
Center Contact Plating
-
Features
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.